EBA31DRSI

Heilind Number:SULEBA31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRSI

Detailed Description

Introducing the EBA31DRSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating a total of 62 positions with a pitch of 3.18mm (.125 in). Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. The termination method is through-hole, with a tail length of 4.83mm (.19 in), facilitating secure mounting on PCBs. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a maximum amperage of 3A and voltage rating of 750VAC, this connector is suitable for high-power systems. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and threaded mount type provide easy installation. Certified for quality and performance, the EBA31DRSI is a critical component for your connectivity needs.