EBA31DRSN-S288

Heilind Number:SULEBA31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA31DRSN-S288. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle voltages up to 750 VAC. With two rows of 62 female contacts, it offers reliable connectivity. The termination method of Card Extender ensures easy installation. Made with durable materials like Phosphor Bronze and Gold plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -65 to 125 °C. The connector's Loop Bellow contact type and Matte Tin termination plating further enhance its efficiency. Perfect for straddle orientation, it has a compact size with dimensions of 9.4mm width and 15.49mm height. Whether in aerospace, telecommunications, or industrial settings, this connector is a dependable solution for your PCB connection needs.