EBA31DRSN

Heilind Number:SULEBA31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSN

Detailed Description

Introducing the EBA31DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female gender, straight orientation, and two rows with 62 positions offer versatile installation options. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a pitch of 3.18mm and tail length of 4.83mm, it enables precise PCB mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Trusted in industries like aerospace, defense, and telecommunications, the EBA31DRSN is the perfect choice for your high-reliability connectivity needs.