EBA31DRSS-S288

Heilind Number:SULEBA31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSS-S288

Detailed Description

The EBA31DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 62 positions, this connector offers exceptional connectivity in a variety of settings. The female gender and side-hole mount type make it versatile for different assembly configurations. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance even in harsh environments. The termination method of card extender and contact plating of gold guarantee efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 750VAC, it meets stringent electrical requirements. With a pitch of 3.18mm and orientation of straddle, it facilitates precise and secure connections. The connector's loop bellow contact type and matte tin termination plating further enhance its functionality. Suitable for use in aerospace, military, and industrial applications, the EBA31DRSS-S288 is a top choice for high-reliability connectivity solutions.