EBA31DRSS

Heilind Number:SULEBA31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRSS

Detailed Description

Introducing our SKU EBA31DRSS, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with PBT and Phosphor Bronze materials, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. Featuring a female gender, side hole mount type, and thru-hole termination method, installation is convenient and secure. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent signal integrity. Its loop bellow contact type and straight orientation further enhance connectivity. With 62 positions and a pitch of 3.18mm, it enables precise and efficient PCB connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds to its longevity. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. This connector, part of our high-quality EBA series, is ideal for aerospace, military, and industrial applications where reliability is paramount. Elevate your PCB connectivity with the EBA31DRSS.