EBA31DRST-S288

Heilind Number:SULEBA31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRST-S288

Detailed Description

Introducing the EBA31DRST-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows with 62 positions, ensuring versatility in connectivity. With a pitch of 3.18mm and contact material made of durable phosphor bronze plated with gold, it guarantees reliable conductivity. The termination method with card extender and threaded mount type offers secure attachment. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for various applications. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact connector height of 15.49mm and width of 9.4mm, it is space-efficient while offering easy installation. Trust in the EBA31DRST-S288 for efficient and durable board-to-board connections.