EBA31DRST

Heilind Number:SULEBA31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRST

Detailed Description

Introducing SKU EBA31DRST, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures robust connectivity in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The 62-position, straight orientation design with loop bellow contacts allows for secure and stable connections. Threaded mounting and through-hole termination method ensure easy installation and strong mechanical attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the reliability and performance of the EBA31DRST connector for your critical electronic systems.