| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA31DRTH |
EBA31DRTH
| Heilind Number: | SULEBA31DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA31DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 62 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The PBT housing and matte tin termination provide excellent durability and resistance to harsh operating conditions, with an operating temperature range of -65 to 125 °C. With a pitch of 3.18 mm and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic devices. Its full bellow contact type and clearance hole mount offer easy and secure installation on PCBs. Trust in the EBA31DRTH for optimal performance in your next project.

