EBA31DRTI-S13

Heilind Number:SULEBA31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRTI-S13

Detailed Description

Introducing EBA31DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. With a short_description of PBT & Phosphor Bronze, this connector boasts a sturdy construction that ensures durability in demanding applications. Featuring a 3A amperage and 750VAC voltage rating, it guarantees safe power transmission. The female gender, two rows, and threaded mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. With 62 positions and a pitch of 3.18mm, it allows for high-density connections. The full bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-restricted PCB layouts. The matte tin termination plating guarantees reliable soldering. Classified under the hi-rel category, the EBA31DRTIS13 is a top choice for aerospace, defense, and other mission-critical applications. Elevate your connectivity solutions with this premium PCB connector.