EBA31DRTI

Heilind Number:SULEBA31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRTI

Detailed Description

EBA31DRTI - Featuring a robust design for high-reliability applications, this Board To Board PCB Connector is engineered for seamless connectivity in demanding environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The connector, designed for through-hole mounting, boasts a straight orientation with two rows and 62 positions, ideal for dense PCB layouts. Contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it offers reliable performance in extreme conditions. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained applications. With matte tin termination plating, it ensures secure solder connections. Overall, the EBA31DRTI is a top choice for aerospace, defense, and other high-reliability industries.