EBA31DRTS

Heilind Number:SULEBA31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRTS

Detailed Description

The EBA31DRTS is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 62 contacts, this connector offers reliable connectivity in compact spaces. Its side hole mount type and thru-hole termination method ensure secure attachment to PCBs. Constructed with durable PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and boasting a maximum voltage of 750 VAC, this connector is suitable for use in diverse industrial settings. Its full bellow contact type and straight orientation facilitate easy mating and removal. Measuring 10.95mm in height and 8.38mm in width, it fits snugly on PCBs without compromising space. Trust the EBA31DRTS for seamless and dependable board-to-board connections in your electronic designs.