EBA31DRXI

Heilind Number:SULEBA31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRXI

Detailed Description

Introducing SKU EBA31DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a rating of 3A and 750VAC, this connector ensures reliable power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The 62-position, 2-row layout with a pitch of 3.18mm allows for versatile PCB integration. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The straight orientation, along with a tail length of 4.7mm, facilitates easy installation. With matte tin termination plating, it complies with industry standards. Whether used in aerospace, defense, or industrial applications, this connector, categorized under hi-rel, bears the acronym EBA31DRXI, signifying its top-tier quality and performance.