EBA31DRXN

Heilind Number:SULEBA31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRXN

Detailed Description

Introducing the EBA31DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity and durability. With a 3A amperage and a voltage rating of 750 VAC, it guarantees safe and efficient power transmission. The female connector with two rows and 62 positions offers ample connectivity options. Its straight orientation and no mounting requirement make installation hassle-free. The Full Bellow contact type and termination method through hole ensure secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the EBA31DRXN for high-reliability connectivity in your PCB designs.