EBA31DRYH

Heilind Number:SULEBA31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DRYH

Detailed Description

Introducing the EBA31DRYH, a high-performance board-to-board and card edge connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures efficient power delivery. Featuring two rows of phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact design and clearance hole mount type provide secure and stable connections, while the straight orientation and 3.18mm pitch allow for easy PCB integration. With 62 positions and a tail length of 11.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. RoHS compliant and constructed with high-quality materials, the EBA31DRYH is a dependable solution for your connectivity needs.