EBA31DRYI-S13

Heilind Number:SULEBA31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRYI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRYI-S13

Detailed Description

Introducing the EBA31DRYI-S13, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring durable PBT housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 750VAC voltage capacity, it meets the stringent power requirements of modern electronics. The connector's unique full bellow contact type and threaded mount design provide secure and stable connections, while its straddle orientation and 2-row configuration offer versatility in PCB layout. With 62 positions and a tail length of 10.8mm, it accommodates complex interconnection needs with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and durability in extreme conditions. Trust in the EBA31DRYIS13 for high-reliability connectivity solutions in your next project.