EBA31DRYI

Heilind Number:SULEBA31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DRYI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DRYI

Detailed Description

This PBT & Phosphor Bronze female connector, featuring a pitch of 3.18mm, is engineered for high-performance board-to-board PCB connectivity. With 62 positions and a maximum voltage rating of 750VAC, it ensures reliable power transmission in demanding applications. The full bellow contact type, made of gold-plated phosphor bronze, guarantees optimal signal integrity. Designed for rugged environments, it offers a wide operating temperature range of -65 to 125°C. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. With a compact form factor of 10.95mm in height and 8.38mm in width, it allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Perfect for high-reliability systems, this connector is a vital component in aerospace, defense, and industrial electronics.