| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA31DRYN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEBA31DRYN |
EBA31DRYN
| Heilind Number: | SULEBA31DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA31DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA31DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector offers reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The connector, with two rows and 62 positions, is ideal for complex PCB setups. Its straight orientation and thru-hole termination method make installation easy. With an operating temperature range of -65 to 125°C, it guarantees optimal performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the EBA31DRYN for secure and efficient board-to-board connections in your electronic systems.

