EBA31DTAD

Heilind Number:SULEBA31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTAD

Detailed Description

Introducing the EBA31DTAD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts with a pitch of 3.18 mm, it guarantees secure and low-resistance connections. The right-angle orientation and clearance hole mount type make it versatile for PCB assembly. With a total of 62 positions and a loop bellow contact type, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49 mm in height and 9.4 mm in width, it fits compactly on the board. Whether for industrial, aerospace, or telecommunications applications, the EBA31DTAD is a reliable choice for high-reliability connections.