EBA31DTAI

Heilind Number:SULEBA31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTAI

Detailed Description

Introducing the EBA31DTAI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows with a total of 62 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it offers efficient power delivery for various applications. The threaded mount and thru-hole termination method guarantee secure and stable connection, while the right-angle orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBA31DTAI for high-reliability power connectivity in your next project.