EBA31DTAN

Heilind Number:SULEBA31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTAN

Detailed Description

Introducing the EBA31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The female gender, right-angle orientation, and thru-hole termination method make it easy to install on PCBs. Boasting a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of electronic systems. The gold-plated contacts and loop bellow contact type guarantee excellent signal transmission and durability. With 62 positions spread across two rows and a pitch of 3.18mm, it offers ample connectivity options. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Perfect for applications where reliability is paramount, the EBA31DTAN is a standout choice in the world of PCB connectors.