EBA31DTAS

Heilind Number:SULEBA31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTAS

Detailed Description

The EBA31DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The two rows of contacts, made of gold-plated Phosphor Bronze, provide excellent conductivity. Its side hole mount type and thru-hole termination method make installation easy. The Right Angle orientation and Loop Bellow contact type offer flexibility in design. With 62 positions and a tail length of 2.54mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Terminated with matte tin, it ensures long-lasting performance. The EBA31DTAS is a must-have component for high-reliability systems.