EBA31DTAT

Heilind Number:SULEBA31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTAT

Detailed Description

Introducing the EBA31DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The two-row design with 62 positions allows for versatile connectivity. Operating at voltages up to 750 VAC and amperages of 3A, it is suitable for a wide range of power and signal transmission tasks. With a right-angle orientation and loop bellow contact type, it is ideal for space-constrained installations. The termination method of through-hole with matte tin plating guarantees easy and robust soldering. Rated for an extensive operating temperature range of -65 to 125°C, it is highly dependable in harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height make it suitable for various PCB layouts. Whether used in aerospace, defense, or industrial applications, the EBA31DTAT ensures optimal performance and reliability.