EBA31DTBD

Heilind Number:SULEBA31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBD

Detailed Description

Introducing the EBA31DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity and a clearance hole mount type for easy installation. With a current rating of 3A and a voltage resistance of 750VAC, it ensures reliable power transmission. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type provide efficient signal transmission. With 62 positions and a tail length of 4.57mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Meeting the highest quality standards, this connector is perfect for use in aerospace, defense, and other industries requiring reliable interconnections.