EBA31DTBH

Heilind Number:SULEBA31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBH

Detailed Description

The EBA31DTBH connector is a high-quality component designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable performance in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows of contacts, each plated with gold for optimal conductivity, offers a secure and stable connection. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. The contact material is phosphor bronze, known for its excellent electrical properties, and the termination plating is matte tin, enhancing durability. This connector is ideal for board-to-board PCB and card edge connections, with 62 positions available for versatile use. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-saving installation. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in various industrial and commercial settings. Whether in aerospace, automotive, or telecommunications applications, the EBA31DTBH connector delivers exceptional performance and reliability.