EBA31DTBI

Heilind Number:SULEBA31DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBI

Detailed Description

Introducing the EBA31DTBI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability up to 750VAC, it meets the demands of industrial and commercial systems. The right-angle orientation and threaded mount type offer secure installation, while the loop bellow contact type guarantees signal integrity. With 62 positions and a pitch of 3.18mm, it provides ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBA31DTBI for efficient and durable board-to-board connections in your projects.