EBA31DTBN

Heilind Number:SULEBA31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBN

Detailed Description

Introducing the EBA31DTBN, a high-performance female connector designed for board to board PCB and card edge connections. Featuring two rows with a total of 62 positions, this connector is built for demanding applications. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity with a voltage rating of 750 VAC and an amperage of 3A. The contact plating of gold and termination plating of matte tin guarantee optimal signal transfer and resistance to corrosion. With a pitch of 3.18mm and a right-angle orientation, it offers versatility in mounting configurations. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for even the most extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA31DTBN for premium quality and performance in your connectivity needs.