EBA31DTBS

Heilind Number:SULEBA31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBS

Detailed Description

Introducing EBA31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers superior durability and conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The female connector with two rows and right-angle orientation is perfect for space-saving installations. Its loop bellow contact type and gold plating guarantee stable signal transfer. With a pitch of 3.18mm, tail length of 4.57mm, and termination method through-hole, it allows for easy and secure assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Trust in the EBA31DTBS for reliable performance in critical systems.