EBA31DTBT

Heilind Number:SULEBA31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTBT

Detailed Description

Introducing the EBA31DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage tolerance of 750VAC, it can handle power-intensive tasks with ease. The two-row, right-angle design with threaded mounting and through-hole termination method offers secure and stable installation. Gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With 62 positions and a pitch of 3.18mm, it enables precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, measuring at 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. RoHS compliant with matte tin plating, the EBA31DTBT is not only performance-driven but also environmentally friendly. Trusted for its quality and durability, this connector is a perfect choice for mission-critical systems.