EBA31DTKD-S288

Heilind Number:SULEBA31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTKD-S288

Detailed Description

The SKU EBA31DTKD-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3 A and a voltage capacity of 750 VAC, it meets stringent power requirements. The female gender connector with two rows and 62 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The loop bellow contact type and gold plating guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with dimensions of .61 in height and 9.4 mm width, allows for efficient PCB integration. The matte tin termination plating ensures long-term durability. Perfect for industrial and commercial applications, the EBA31DTKD-S288 is a top choice for professionals seeking reliable board-to-board connectivity solutions.