EBA31DTKH-S288

Heilind Number:SULEBA31DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTKH-S288

Detailed Description

The EBA31DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. It is rated for an amperage of 3A and a voltage of 750VAC, making it suitable for power and signal transmission. The two-row design with 62 positions and a pitch of 3.18mm allows for efficient data transfer. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures low contact resistance and long-term durability. The connector, with a straddle orientation and card extender termination method, offers easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications that require reliability in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. In compliance with industry standards, this connector is a dependable choice for your connectivity needs.