EBA31DTKH

Heilind Number:SULEBA31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTKH

Detailed Description

Introducing our EBA31DTKH Board To Board PCB Connector, featuring a female gender with two rows for efficient connectivity. Crafted with PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable performance with an amperage of 3A and a voltage rating of 750VAC. Its Thru Hole termination method and Clearance Hole mount type offer easy installation. With 62 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. Compact yet robust, with dimensions of .61in height and 9.4mm width, it is perfect for space-constrained PCB layouts. Trust in the EBA31DTKH for high-quality, high-reliability connectivity solutions.