EBA31DTKI

Heilind Number:SULEBA31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTKI

Detailed Description

The EBA31DTKI is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze, it ensures reliable connectivity in extreme environments. With a 3A amperage and 750VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and efficient installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With 62 positions and loop bellow contact type, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm makes it space-efficient on the board. Termination through holes with matte tin plating ensures easy assembly. Overall, the EBA31DTKI is a versatile and durable solution for board-to-board and card edge connections in critical systems.