EBA31DTKN-S288

Heilind Number:SULEBA31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTKN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTKN-S288

Detailed Description

The EBA31DTKN-S288 is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a 3A amperage rating and 750VAC voltage. With two rows and 62 positions, it allows for versatile board-to-board connections. The termination method is through a Card Extender, ensuring secure contact. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating adds durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the EBA31DTKNS288 is a dependable choice for your connectivity needs.