EBA31DTMD

Heilind Number:SULEBA31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULEBA31DTMD

Detailed Description

Introducing the EBA31DTMD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees safe and efficient power transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. Boasting 62 positions and a loop bellow contact type, it facilitates complex connections with ease. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for harsh industrial settings. The matte tin termination plating enhances durability. With its compact dimensions of 9.4mm width and 15.49mm height, the EBA31DTMD is perfect for space-constrained applications. Trust in its quality and performance for seamless connectivity in your projects.