EBA31DTMI

Heilind Number:SULEBA31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTMI

Detailed Description

Introducing the EBA31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in even the harshest environments. Boasting an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The two rows of contacts, made of gold-plated Phosphor Bronze, guarantee excellent conductivity. With a right-angle orientation and threaded mount type, it offers flexibility in installation. The Loop Bellow contact type and matte tin termination plating further enhance its durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With a compact size and a total of 62 positions, it provides ample connectivity options while saving space on the PCB. Trust in the EBA31DTMI for secure and efficient board-to-board connections in your critical systems.