Introducing the EBA31DTMS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. With a dual-row configuration and 62 female contact positions, this connector offers seamless connectivity for complex circuitry. Built with durability in mind, it features a termination method of thru hole mounting and contact plating in gold, ensuring reliable and low-resistance connections. The contact material, phosphor bronze, guarantees excellent conductivity. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and right-angle orientation provide flexibility in installation, while its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the EBA31DTMS is a dependable choice for high-reliability electronic systems.