EBA31DTMT

Heilind Number:SULEBA31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA31DTMT

Detailed Description

Introducing the EBA31DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 750VAC, it meets stringent power requirements. The gold-plated contacts offer excellent signal transmission, while the threaded mount type and through-hole termination method guarantee secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With 62 positions and a right-angle orientation, it provides versatile connectivity options. The matte tin termination plating enhances solderability, making it easy to integrate into your PCB designs. Perfect for industries where reliability is paramount, the EBA31DTMT is a top choice for high-reliability applications.