EBA32DCAH

Heilind Number:SULEBA32DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCAH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCAH

Detailed Description

The EBA32DCAH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and 64 positions, it offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it is ideal for use in tight layouts. The contact pins are made of gold-plated phosphor bronze, ensuring excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The termination method is thru-hole with a tail length of 2.54mm (.1 in), making it easy to install on PCBs. Measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The termination plating is matte tin, providing corrosion resistance. Overall, the EBA32DCAH is a reliable and high-quality connector for your PCB assembly needs.