EBA32DCAI

Heilind Number:SULEBA32DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCAI

Detailed Description

Introducing the EBA32DCAI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even under extreme conditions. The female gender, threaded mount type, and through-hole termination method guarantee secure attachment to PCBs. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power-intensive applications. The gold-plated phosphor bronze contacts with a hairpin design offer low contact resistance and high durability. With 64 positions and a pitch of 3.18mm, it provides ample connectivity options in a compact form factor. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating ensures long-term reliability. Trust the EBA32DCAI for efficient and secure board-to-board connections in your critical systems.