EBA32DCAN

Heilind Number:SULEBA32DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCAN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA32DCAN

Detailed Description

Introducing the EBA32DCAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity with a pitch of 3.18mm (.125 in) and offers 64 positions, making it ideal for complex circuitry. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation provide efficient space utilization. Operating at a wide temperature range from -65 to 125°C, this connector guarantees stability in extreme environments. Its through-hole termination method and matte tin plating further enhance durability. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent performance standards. The EBA32DCAN is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries. Elevate your connectivity solutions with this advanced PCB connector.