EBA32DCAS

Heilind Number:SULEBA32DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCAS

Detailed Description

Introducing the EBA32DCAS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750 VAC, this connector is ideal for power and signal transmission. Its two rows of Hairpin contacts offer secure mating, while the right-angle orientation and side-hole mount type facilitate efficient PCB assembly. With 64 positions and a 3.18mm pitch, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The matte tin termination plating guarantees a reliable connection. Measuring at .61 inches in height and 9.4mm in width, the EBA32DCAS is compact yet robust, making it perfect for space-constrained designs. Whether in industrial machinery, telecommunications, or aerospace systems, this connector delivers uncompromising performance.