| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA32DCAT |
EBA32DCAT
| Heilind Number: | SULEBA32DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and 64 positions, this connector offers reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts plated with gold, it ensures excellent signal transmission and durability. The threaded mounting and through-hole termination method provide secure and stable attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The right-angle orientation and hairpin contact type make it easy to integrate into your design. Measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBA32DCAT for your critical connectivity needs.

