EBA32DCBH

Heilind Number:SULEBA32DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCBH

Detailed Description

Introducing the EBA32DCBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable power transmission with a maximum amperage of 3A and a voltage rating of 750VAC. Its female gender and right-angle orientation, combined with two rows of 64 gold-plated hairpin contacts, ensure secure and efficient mating. With a pitch of 3.18mm (.125 in) and a tail length of 4.57mm (.18 in), this connector facilitates easy installation onto PCBs via clearance hole mounting and thru-hole termination. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance stability even in harsh conditions. The connector's compact design, with dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Additionally, its matte tin termination plating enhances durability and corrosion resistance, prolonging its service life. Perfect for aerospace, defense, and industrial applications, the EBA32DCBH ensures seamless connectivity and signal integrity, meeting the highest standards of reliability. Upgrade your PCB connections with this top-of-the-line connector, delivering unparalleled performance with the EBA32DCBH.