| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA32DCBI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULEBA32DCBI |
EBA32DCBI
| Heilind Number: | SULEBA32DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA32DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA32DCBI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector offers excellent conductivity with a current rating of 3A and a voltage of 750VAC. With two rows and 64 positions, it allows for seamless connectivity in complex electronic systems. The threaded mount and right-angle orientation ensure secure and space-efficient installation. Its hairpin contact type and matte tin termination make it ideal for through-hole soldering. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications in aerospace, defense, and industrial settings. Upgrade your connectivity with the EBA32DCBI.

