EBA32DCBN

Heilind Number:SULEBA32DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCBN

Detailed Description

The EBA32DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 64 positions, this female connector offers a reliable connection for your electronic components. With a pitch of 3.18mm, it allows for precise and secure mating. The termination method is through hole, ensuring easy and secure installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and excellent electrical conductivity. Gold contact plating further enhances its performance, providing low contact resistance and high reliability. Operating at a voltage of 750VAC and a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBA32DCBN for seamless and dependable board-to-board connections in your electronic designs.