EBA32DCBS

Heilind Number:SULEBA32DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCBS

Detailed Description

Introducing the EBA32DCBS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a compact form factor and two rows of female connectors, this component offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliability. The gold-plated contacts guarantee excellent conductivity, while the side hole mount and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for various industrial applications. The hairpin contact type and right-angle orientation further enhance its versatility. With 64 positions and a tail length of 4.57mm, this connector provides ample connectivity options. Trust the EBA32DCBS for efficient and secure board-to-board connections in your projects.