EBA32DCBT

Heilind Number:SULEBA32DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCBT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCBT

Detailed Description

The EBA32DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage capacity of 750VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts on a 3.18mm pitch deliver excellent signal transmission. With a right-angle orientation and 64 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial systems, the EBA32DCBT is a reliable solution for high-reliability applications.