EBA32DCCD

Heilind Number:SULEBA32DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCCD

Detailed Description

Introducing the EBA32DCCD, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it guarantees efficient power transmission. Featuring a female gender, right-angle orientation, and two rows with 64 positions, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.18mm and contact type hairpin, it allows for precise and stable connections. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures reliable performance even in extreme conditions. Perfect for board-to-board and card edge connections, this connector is a crucial component for high-reliability electronic systems.