EBA32DCCI

Heilind Number:SULEBA32DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCCI

Detailed Description

The EBA32DCCI is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding environments. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure. With 64 positions spread across 2 rows, it offers ample connectivity options. The termination method is through-hole, with gold contact plating for optimal conductivity. Operating in temperatures ranging from -65°C to 125°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Overall, the EBA32DCCI is a versatile and reliable connector, perfect for use in aerospace, military, and other hi-rel applications.