EBA32DCCN

Heilind Number:SULEBA32DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA32DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA32DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULEBA32DCCN

Detailed Description

Introducing the EBA32DCCN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 64 positions, accommodating high-density circuitry with ease. Constructed with PBT and phosphor bronze materials, it ensures durability and reliable performance in demanding environments. The termination method is through-hole, guaranteeing secure and stable connections. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation provide efficient mating in tight spaces. With a tail length of 6.35mm and a compact connector height of 15.49mm, it offers versatility in PCB assembly. Rated for an operating temperature range of -65 to 125°C, it ensures reliable performance even in extreme conditions. The EBA32DCCN is a top choice for engineers seeking high-quality connectors for aerospace, defense, and industrial applications.